VW3A7724 | Schneider Electric
Braking resistor, 32 W, for Altivar series, VW3A7724
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
334.3662 € *
Standard delivery time from the manufacturer is: 8 Weeks
Braking resistor, VW3A7724, Schneider Electric
The braking resistor has an IP rating of 00, a resistance of 68 Ohms, and a power rating of 28 Watts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | braking resistor | |
| Suitable for | Altivar series | |
| Power | 32 W | |
| Width | 60 mm | |
| Height | 170 mm | |
| Depth | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |