VW3A7705 | Schneider Electric
Braking resistor, 1000 W, 250 V, for Altivar series, VW3A7705
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
744.3212 € *
Standard delivery time from the manufacturer is: 1 Week
Braking resistor, VW3A7705, Schneider Electric
This braking resistor is an option for variable speed drives of the Altivar range and servo drives of the Lexium range. It dissipates the braking energy and enables maximum transient braking torque. It has an Ohmic value of 100Ohms at 20°C, and its protection index is IP20. The braking resistor continuous power is 1000W. Its protection index is IP20. It weighs 11kg and its dimensions are, 240mm wide, 484mm high, and 301mm deep.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | braking resistor | |
| Suitable for | Altivar series | |
| Power | 1000 W | |
| Rated voltage | 250 V | |
| Width | 240 mm | |
| Height | 484 mm | |
| Depth | 301 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |