VW3A7704 | Schneider Electric
Braking resistor, 1000 W, 250 V, for Altivar series, VW3A7704
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
744.3212 € *
Standard delivery time from the manufacturer is: 1 Week
Braking resistor, VW3A7704, Schneider Electric
This braking resistor allows your drive to operate while braking to a standstill or during slowdown braking. It dissipates the braking energy, and enables maximum transient braking torque. It has an Ohmic value of 15Ohms at 20°C and its protection index is IP20. It is compatible with Altivar 312, Altivar 61, Altivar 71, Lexium 32 / 32i and lexium 52.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | braking resistor | |
| Suitable for | Altivar series | |
| Power | 1000 W | |
| Rated voltage | 250 V | |
| Width | 240 mm | |
| Height | 484 mm | |
| Depth | 301 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |