VW3A7101 | Schneider Electric
Braking resistor module, 200 kW, 400 V, for frequency converter, VW3A7101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5,571.2349 € *
Standard delivery time from the manufacturer is: 1 Week
Resistance braking unit, VW3A7101, Schneider Electric
This braking unit is an option for variable speed drives of Altivar range. The minimum resistor value to associate is 1Ohm. This braking unit allows Altivar 71 drives to operate while braking to a standstill or during “generator” operation, by dissipating the energy in the braking resistor. Its protection index is IP20. Thermal protection is provided by an integrated temperature probe. It weighs 30kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | braking resistor module | |
| Suitable for | frequency converter | |
| Power | 200 kW | |
| Rated voltage | 400 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |