VW3A5407 | Schneider Electric
Sine output filter, 305 A for frequency converter, VW3A5407
NCNR (non cancelable / non returnable)
Sinus filter, VW3A5407, Schneider Electric
This sinus filter is an option for variable speed drives of Altivar Process ATV600 / ATV900 range. Its rated current is equal to 305A. It is used as an output filter (between drive output and motor) and enables your variable speed drive to run with motor cables longer than the maximum permitted lengths. Its protection index is IP00. It weighs 134kg. It is used for applications requiring long cable runs, motors connected in parallel, submersible pumps sensitive to dv/dt, an intermediate transformer between the drive and the motor.
| Filter | Property | Value |
|---|---|---|
| Version | sine output filter | |
| Suitable for | frequency converter | |
| Output current | 305 A | |
| Width | 460 mm | |
| Height | 370 mm | |
| Depth | 565 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |