VW3A53905 | Schneider Electric
Metal kit, for output filter, VW3A53905
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.3544 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
66.35 € *
Price list
Quantity
Price per unit*
1 pcs.
66.3544 €
3 pcs.
63.4627 €
5 pcs.
60.8447 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal kit, VW3A53905, Schneider Electric
The Altivar metal kit IP21 is designed for a 3.2kg output filter with an IP20 rating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal kit | |
| Suitable for | output filter | |
| Height | 610 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |