VW3A53904 | Schneider Electric
Metal kit, for output filter, VW3A53904
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.5301 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
73.53 € *
Price list
Quantity
Price per unit*
1 pcs.
73.5301 €
3 pcs.
70.3409 €
5 pcs.
67.4135 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal kit, VW3A53904, Schneider Electric
The Altivar metal kit IP21 is designed for a 2.7kg output filter with an IP20 rating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal kit | |
| Suitable for | output filter | |
| Height | 760 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |