VW3A53902 | Schneider Electric
Metal kit, for output filter, VW3A53902
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.6980 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.70 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6980 €
3 pcs.
38.9368 €
5 pcs.
37.3303 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal kit, VW3A53902, Schneider Electric
The Altivar metal kit IP21 is designed for a 1.3kg output filter with an IP20 rating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal kit | |
| Suitable for | output filter | |
| Height | 530 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |