VW3A5304 | Schneider Electric
Output filter, 50 A for frequency converter, VW3A5304
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
749.0931 € *
Standard delivery time from the manufacturer is: 1 Week
Dv/dt filter, VW3A5304, Schneider Electric
This dv/dt filter is an option for variable speed drives of Altivar Process ATV600 / ATV900 range. Its rated current is equal to 50A. It is used as an output filter (between drive output and motor) and enables your variable speed drive to run with motor cables longer than the maximum permitted lengths. Its protection index is IP20. It weighs 18kg. It is used to limit overvoltages at the motor terminals, filter interference and reduce motor earth leakage current.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Du/dt output filter | |
| Suitable for | frequency converter | |
| Output current | 50 A | |
| Width | 300 mm | |
| Height | 560 mm | |
| Depth | 245 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |