VW3A5217 | Schneider Electric
Sine output filter, 45 A for frequency converter, VW3A5217
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,722.4033 € *
Standard delivery time from the manufacturer is: 1 Week
Sinus filter, VW3A5217, Schneider Electric
The sinus filter model 45 A is designed specifically for use with the altivar process variable speed drives.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sine output filter | |
| Suitable for | frequency converter | |
| Output current | 45 A | |
| Width | 267 mm | |
| Height | 425 mm | |
| Depth | 190 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |