VW3A5214 | Schneider Electric
Sine filter, 900 A for frequency converter, VW3A5214
Unit Price (€ / pc.)
50,089.1111 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
50,089.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
50,089.1111 €
Sinus filter, VW3A5214, Schneider Electric
The sinus filter model 900 A is designed specifically for use with the Altivar variable speed drive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Depth | 450 mm | |
| Width | 600 mm | |
| Suitable for | frequency converter | |
| Height | 1150 mm | |
| Output current | 900 A | |
| Version | sine filter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85480090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | not_specified |
| RoHS conform | Yes |