VW3A5213 | Schneider Electric
Sine filter, 460 A for frequency converter, VW3A5213
Unit Price (€ / pc.)
35,321.0921 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
35,321.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35,321.0921 €
Sinus filter, VW3A5213, Schneider Electric
The sinus filter model 460 A is designed specifically for use with the Altivar variable speed drive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Depth | 420 mm | |
| Width | 480 mm | |
| Suitable for | frequency converter | |
| Height | 870 mm | |
| Output current | 460 A | |
| Version | sine filter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85480090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | not_specified |
| RoHS conform | Yes |