VW3A5210 | Schneider Electric
Sine filter, 600 A for frequency converter, VW3A5210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21,487.354 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sinus filter, VW3A5210, Schneider Electric
The sinus filter model 600 A is designed specifically for use with the Altivar variable speed drive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sine filter | |
| Suitable for | frequency converter | |
| Output current | 600 A | |
| Width | 480 mm | |
| Height | 710 mm | |
| Depth | 370 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |