VW3A5108 | Schneider Electric
Motor choke, 1188 A for frequency converter, VW3A5108
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,286.1777 € *
Standard delivery time from the manufacturer is: 5 Weeks
Motor choke, VW3A5108, Schneider Electric
This motor choke is an option for variable speed drives of Altivar 61 / Altivar 71 range. Its rated current equal to 1188A. It is used as an output filter (between drive output and motor) and enables your variable speed drive to run with motor cables longer than the maximum permitted lengths. Its protection index is IP00. It weighs 120 kg. It is used to limit overvoltages at the motor terminals, filter interference and reduce motor earth leakage current.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor choke | |
| Suitable for | frequency converter | |
| Output current | 1188 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |