VW3A5105 | Schneider Electric
Motor choke, 314 A for frequency converter, VW3A5105
NCNR (non cancelable / non returnable)
Motor choke, VW3A5105, Schneider Electric
This motor choke is an option for variable speed drives of Altivar 61 / Altivar 71 range. Its rated current equal to 314A. It is used as an output filter (between drive output and motor) and enables your variable speed drive to run with motor cables longer than the maximum permitted lengths. Its protection index is IP00. It weighs 32 kg. It is used to limit overvoltages at the motor terminals, filter interference and reduce motor earth leakage current. It is sold in indivisible quantity of 3.
| Filter | Property | Value |
|---|---|---|
| Version | motor choke | |
| Suitable for | frequency converter | |
| Output current | 314 A |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85045000 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |