VW3A47805 | Schneider Electric
EMC connection plate, for ATVP Z variant BG5, VW3A47805
Order No.: 06N0131
EAN: 3606480736483
MPN:
VW3A47805
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.2115 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
96.21 € *
Price list
Quantity
Price per unit*
1 pcs.
96.2115 €
3 pcs.
93.5578 €
5 pcs.
91.0350 €
*incl. VAT plus shipping costs
Subject to prior sale
EMC connection plate, VW3A47805, Schneider Electric
Altivar easy 610, Altivar process ATV600, Altivar process ATV900, Altivar Machine ATV340 with power ratings ranging from 55 kW to 90 kW, along with an EMC plate for electromagnetic compatibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC connection plate | |
| Suitable for | ATVP Z variant BG5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |