VW3A47804 | Schneider Electric
EMC connection plate, for ATVP Z variant BG4, VW3A47804
Order No.: 06N0130
EAN: 3606480736476
MPN:
VW3A47804
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.7295 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
110.73 € *
Price list
Quantity
Price per unit*
1 pcs.
110.7295 €
3 pcs.
107.6712 €
5 pcs.
104.7676 €
*incl. VAT plus shipping costs
Subject to prior sale
EMC connection plate, VW3A47804, Schneider Electric
Altivar easy 610, Altivar process ATV600, Altivar process ATV900, Altivar Machine ATV340 with power ratings ranging from 30 kW to 45 kW, along with an EMC plate for electromagnetic compatibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC connection plate | |
| Suitable for | ATVP Z variant BG4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |