VW3A4555 | Schneider Electric

Line choke, 3-phase, for frequency converter, VW3A4555

Order No.: 06N0832
EAN: 3389118065949
MPN:
VW3A4555
Series: ALTIVAR 31
VW3A4555 Schneider Electric Variable speed drive and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
806.2845 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
806.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
806.2845 €

Line/motor choke, VW3A4555, Schneider Electric

This line choke is an option for variable speed drives of Altivar range. Its rated current is equal to 60A. It provides improved protection against overvoltages on the line supply and contributes to reduce harmonic distortion of the current produced by the drive. Its protection index is IP00. It has an inductance value of 0.5mH. It weighs 11kg and its dimensions are, 180mm wide, 210mm high, 165mm deep. Its use is particularly recommended in case of close connection of several drives in parallel, line supply with significant disturbance from other equipment (interference, overvoltages), line supply with voltage imbalance between phases.

Technical specifications
Filter Property Value
Version line choke
Suitable for frequency converter
Number of phases 3
Width 180 mm
Height 210 mm
Depth 165 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85045000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes