VW3A3423 | Schneider Electric
Encoder interface module, for encoder, VW3A3423
NCNR (non cancelable / non returnable)
Encoder interface module, VW3A3423, Schneider Electric
This resolver encoder interface module can be used for Flux Vector Control operation with sensor for asynchronous motors. It can also be used for Vector Control operation with speed feedback for synchronous motors. It improves drive performance irrespective of the motor load state. This module is inserted in a dedicated slot of the variable speed drive. It is protected against encoder supply short circuits and overloads. It is compatible with Altivar Process ATV900 and Modular, and Altivar Machine ATV340. It has 1 female SUB-D 9 connector.
Features
- Improve static speed accuracy in other control mode for asynchronous motors
- Improve drive performance irrespective of the motor load state
- Depending on the model, encoder interface modules can also be used for monitoring
- Designed with a thermal sensor input to monitor one standard temperature sensor
| Filter | Property | Value |
|---|---|---|
| Version | interface module | |
| Suitable for | encoder |
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | ID |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |