VW3A1112 | Schneider Electric
Door mounting kit, for graphical remote terminal, VW3A1112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.7440 € *
Available: 1 pcs.
Available in 3 Days: 56 pcs. - if ordered today
Total Price:
44.74 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7440 €
3 pcs.
42.7924 €
5 pcs.
41.0312 €
*incl. VAT plus shipping costs
Subject to prior sale
Door mounting kit, VW3A1112, Schneider Electric
This door mounting kit is an accessory for variable speed drives of Altivar range. This door mounting kit is designed for mounting the graphic terminal on enclosure door with IP 65/UL Type 12 degree of protection as standard. It comprises a tightening tool, cover plate to maintain IP 65 if no terminal connected, mounting plate, RJ45 for graphic display terminal, seal, fixing nut, anti-rotation pin, RJ45 for mounting cordset (10m maxi), grounding connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | door mounting kit | |
| Suitable for | graphical remote terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |