VW3A1111 | Schneider Electric
Graphic terminal, for frequency converter, VW3A1111
NCNR (non cancelable / non returnable)
Graphic display terminal, VW3A1111, Schneider Electric
This graphic terminal is an option for variable speed drives of Altivar range. It is a dialogue option for the variable speed drive. Its protection index is IP65. This terminal can be connected and mounted on the front of the drive or on an enclosure door using a remote mounting accessory, it also can be connected to a PC to exchange files or to several drives in multidrop mode. Its maximum operating temperature is 50 °C. It provides a pixel resolution of 240 x 160 pixels and 8 lines of display. It weighs 200g.
It provides 24 integrated languages (complete alphabets) covering the majority of countries around the world (other languages can be added). It is used to control, adjust and configure the drive, display the current values (motor, input/output values, etc.), save and download configurations (several configurations can be saved in the 16MB memory). A remote mounting kit for mounting on enclosure door with IP65 degree of protection is available as accessory, to be ordered separately.
| Filter | Property | Value |
|---|---|---|
| Version | graphic terminal | |
| Suitable for | frequency converter |
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | ID |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |