ATV930U30Y6 | Schneider Electric
Frequency converter, 3-phase, 3 kW, 690 V, 4.2 A for synchronous/asynchronous motors, ATV930U30Y6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,052.7262 € *
Standard delivery time from the manufacturer is: 1 Week
Frequency converter, ATV930U30Y6, Schneider Electric
The altivar process ATV900/ATV930 is a variable speed drive with a power rating of 3kW and a voltage range of 500 to 690V. It is designed with an IP00 protection rating.
Features
- Embedded power measurement and energy dashboard
- Embedded process monitoring and control
- Stop and Go function to reduce energy consumption
- Asset monitoring and protection
- Drift monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 3 kW | |
| Number of phases | 3 | |
| Rated voltage | 690 V | |
| Output current | 4.2 A | |
| Width | 246 mm | |
| Height | 420 mm | |
| Depth | 242 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |