ATV930D90N4428 | Schneider Electric
Frequency converter, 3-phase, 55 kW, 480 V, 106 A for synchronous/asynchronous motors, ATV930D90N4428
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10,304.8883 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
10,304.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10,304.8883 €
Frequency converter, ATV930D90N4428, Schneider Electric
The frequency converter is supplied with a marine product certificate for the individual frequency converter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 55 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 106 A | |
| Width | 265 mm | |
| Height | 748 mm | |
| Depth | 307 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |