ATV930D55Y6 | Schneider Electric
Frequency converter, 3-phase, 55 kW, 690 V, 66 A for synchronous/asynchronous motors, ATV930D55Y6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10,984.4616 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10,984.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10,984.4616 €
Frequency converter, ATV930D55Y6, Schneider Electric
The altivar process ATV900/ATV930 is a variable speed drive with a power rating of 55kW (75hp) and a voltage range of 500 to 690V. It is designed for industrial applications and is rated IP0 for protection against solid objects.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 55 kW | |
| Number of phases | 3 | |
| Rated voltage | 690 V | |
| Output current | 66 A | |
| Width | 331 mm | |
| Height | 630 mm | |
| Depth | 297 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |