ATV930D37Y6428 | Schneider Electric
Frequency converter, 3-phase, 22 kW, 240 V, 92.6 A for synchronous/asynchronous motors, ATV930D37Y6428
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9,360.3972 € *
Standard delivery time from the manufacturer is: 5 Weeks
Frequency converter, ATV930D37Y6428, Schneider Electric
The ATV930 variable speed drive has a power rating of 22kW and is designed to operate at voltages between 200V and 240V. It comes equipped with a brake module and has an IP21 protection rating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 22 kW | |
| Number of phases | 3 | |
| Rated voltage | 240 V | |
| Output current | 92.6 A | |
| Width | 226 mm | |
| Height | 673 mm | |
| Depth | 274 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |