ATV930D37S6 | Schneider Electric
Frequency converter, 3-phase, 600 V, 52 A for synchronous/asynchronous motors, ATV930D37S6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8,767.3012 € *
Standard delivery time from the manufacturer is: 12 Weeks
Frequency converter, ATV930D37S6, Schneider Electric
The altivar process ATV900/ATV930 is a variable speed drive with a power rating of 50hp and a voltage rating of 600V, designed for industrial applications with an IP2 protection rating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Number of phases | 3 | |
| Rated voltage | 600 V | |
| Output current | 52 A | |
| Width | 331 mm | |
| Height | 822 mm | |
| Depth | 297 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |