ATV930D30Y6428 | Schneider Electric
Frequency converter, 3-phase, 15 kW, 480 V, 31.7 A for synchronous/asynchronous motors, ATV930D30Y6428
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8,206.7279 € *
Standard delivery time from the manufacturer is: 5 Weeks
Frequency converter, ATV930D30Y6428, Schneider Electric
The ATV930 is a 15 kW variable speed drive designed for 380-480V power systems. It is suitable for integration into control cabinets and has an IP20 protection rating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 15 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 31.7 A | |
| Width | 195 mm | |
| Height | 480 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |