ATV930D22S6 | Schneider Electric
Frequency converter, 3-phase, 600 V, 34 A for synchronous/asynchronous motors, ATV930D22S6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6,191.3082 € *
Standard delivery time from the manufacturer is: 5 Weeks
Frequency converter, ATV930D22S6, Schneider Electric
The altivar process ATV900/ATV930 is a variable speed drive with a power rating of 30hp and a voltage rating of 600V. It is designed with an IP20 protection rating to ensure safe operation in various industrial environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Number of phases | 3 | |
| Rated voltage | 600 V | |
| Output current | 34 A | |
| Width | 246 mm | |
| Height | 567 mm | |
| Depth | 242 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |