ATV930C25N4C428 | Schneider Electric
Frequency converter, 3-phase, 55 kW, 480 V, 106 A for synchronous/asynchronous motors, ATV930C25N4C428
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24,040.0944 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
24,040.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24,040.0944 €
Frequency converter, ATV930C25N4C428, Schneider Electric
The ATV930 variable speed drive with a power rating of 55 kW is designed for voltage input ranging from 380V to 480V. It is suitable for integration into control cabinets and has an IP20 protection rating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 55 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 106 A | |
| Width | 265 mm | |
| Height | 748 mm | |
| Depth | 307 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |