ATV930C16N4C | Schneider Electric
Frequency converter, 3-phase, 160 kW, 480 V, 302 A for synchronous/asynchronous motors, ATV930C16N4C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13,981.5599 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
13,981.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13,981.5599 €
Frequency converter, ATV930C16N4C, Schneider Electric
The ATV930 variable speed drive has a power rating of 160kW and is designed for use with voltage inputs of 400/480V. This model does not include a brake module and has an IP00 protection rating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 160 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 302 A | |
| Width | 320 mm | |
| Height | 852 mm | |
| Depth | 393 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |