ATV930C13N4F | Schneider Electric
Frequency converter, 3-phase, 132 kW, 440 V, 250 A for synchronous/asynchronous motors, ATV930C13N4F
NCNR (non cancelable / non returnable)
Frequency converter, ATV930C13N4F, Schneider Electric
This altivar process ATV900 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It is suitable for motors with power rating up to 132kW for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 110kW for applications requiring significant overload (up to 150%). It works at a rated supply voltage from 380Vac to 440Vac. This variable speed / frequency drive (VSD / VFD) is specifically designed for industrial processes. In the following market segments: oil and gas, mining, minerals and metals, food and beverage water and wastewater.
It offers high motor performance on any motor and total control of any kind of coupling in master/slave applications. Network services help ensure operation continuity even in case of connection breakdown. Web server and data logging help reduce downtime through fast troubleshooting and preventive maintenance. Its advanced connectivity, including EtherNet/IP and Modbus TCP, allows deep integration into automation architectures.
Features
- Embedded power measurement and energy dashboard
- Embedded process monitoring and control
- Stop and Go function to reduce energy consumption
- Asset monitoring and protection
- Drift monitoring
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 132 kW | |
| Number of phases | 3 | |
| Rated voltage | 440 V | |
| Output current | 250 A | |
| Width | 400 mm | |
| Height | 2150 mm | |
| Depth | 605 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |