ATV650D11N4EU | Schneider Electric
Frequency converter, 3-phase, 11 kW, 480 V, 23.5 A for synchronous/asynchronous motors, ATV650D11N4EU
NCNR (non cancelable / non returnable)
Frequency converter, ATV650D11N4EU, Schneider Electric
This altivar process ATV600 variable speed drive can feed 3-phase synchronous and asynchronous power motors. This variable speed drive features an integrated EMC filter with 50m and 150m cable conforming to categories C2 and C3. It works at a rated supply voltage from 380V to 480VAC and it is an IP55 UL type 12 rated product. This drive provides up to 30% energy saving when on standby due to the innovative ‘‘Stop and Go’’operation without additional costs. It is suitable for motors with power rating up to 11kW/15HP for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 7.5kW/10HP for applications requiring significant overload (up to 150%). This drive is focused on fluids management processing and energy saving, it offers extensive flexibility in water and wastewater, mining, minerals and metals, oil and gas and food and beverage applications.
Features
- Embedded power measurement and energy dashboard
- Embedded process monitoring and control
- Stop and Go function to reduce energy consumption
- Asset monitoring and protection
- Drift monitoring
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 11 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 23.5 A | |
| Width | 264 mm | |
| Height | 678 mm | |
| Depth | 330 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |