ATV630D90N4428 | Schneider Electric
Frequency converter, 3-phase, 90 kW, 480 V, 173 A for synchronous/asynchronous motors, ATV630D90N4428
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9,595.5888 € *
Standard delivery time from the manufacturer is: 5 Weeks
Frequency converter, ATV630D90N4428, Schneider Electric
The ATV630 variable speed drive has a power rating of 90 kW/125 HP and is designed for use with 380-480V power systems. It is rated IP21/UL Type 1 and has marine certification, making it suitable for use in marine environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 90 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 173 A | |
| Width | 290 mm | |
| Height | 922 mm | |
| Depth | 323 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |