ATV630D30Y6428 | Schneider Electric
Frequency converter, 3-phase, 30 kW, 690 V, 34 A for synchronous/asynchronous motors, ATV630D30Y6428
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7,568.0787 € *
Standard delivery time from the manufacturer is: 5 Weeks
Frequency converter, ATV630D30Y6428, Schneider Electric
The ATV630 is a variable speed drive with a power rating of 30 kW/40 HP, designed to operate at voltages of 500 V/690 V. It is built with an IP00 enclosure and holds marine certification, making it suitable for marine applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 30 kW | |
| Number of phases | 3 | |
| Rated voltage | 690 V | |
| Output current | 34 A | |
| Width | 246 mm | |
| Height | 420 mm | |
| Depth | 242 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |