ATV630C31N4428 | Schneider Electric
Frequency converter, 3-phase, 315 kW, 480 V, 616 A for synchronous/asynchronous motors, ATV630C31N4428
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27,698.1663 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
27,698.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27,698.1663 €
Frequency converter, ATV630C31N4428, Schneider Electric
The altivar process ATV600/ATV630 is a variable speed drive with a power range of 315kW (500hp) and a voltage range of 380 to 480V. It is designed with an IP00 rating and has marine certification, making it suitable for marine applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 315 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 616 A | |
| Width | 598 mm | |
| Height | 1195 mm | |
| Depth | 380 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |