ATV630C16N4428 | Schneider Electric
Frequency converter, 3-phase, 160 kW, 480 V, 302 A for synchronous/asynchronous motors, ATV630C16N4428
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15,057.1295 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
15,057.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15,057.1295 €
Frequency converter, ATV630C16N4428, Schneider Electric
The altivar process ATV600/ATV630 is a variable speed drive with a power rating of 160kW or 250hp, suitable for voltage ranges of 380 to 480V. It is designed with an IP00 enclosure and holds marine certification.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 160 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 302 A | |
| Width | 320 mm | |
| Height | 852 mm | |
| Depth | 390 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |