ATV630C11N4428 | Schneider Electric
Frequency converter, 3-phase, 110 kW, 480 V, 211 A for synchronous/asynchronous motors, ATV630C11N4428
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11,485.5111 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
11,485.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11,485.5111 €
Frequency converter, ATV630C11N4428, Schneider Electric
The altivar process ATV600/ATV630 is a variable speed drive with a power rating of 110kW or 150hp, suitable for voltage ranges of 380 to 480V. It is designed with an IP00 rating and has received marine certification for use in marine applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 110 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 211 A | |
| Width | 320 mm | |
| Height | 852 mm | |
| Depth | 390 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |