ATV340U22N4S | Schneider Electric
Frequency converter, 3-phase, 2.2 kW, 400 V, 5.6 A, ATV340U22N4S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
883.3489 € *
Standard delivery time from the manufacturer is: 9 Weeks
Frequency converter, ATV340U22N4S, Schneider Electric
The Altivar Machine ATV340 is a heavy-duty variable speed drive with a power rating of 2.2kW, designed for use with 400V and 3-phase systems. It is equipped with Sercos communication protocol for efficient control and monitoring capabilities.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Power | 2.2 kW | |
| Number of phases | 3 | |
| Rated voltage | 400 V | |
| Output current | 5.6 A | |
| Width | 85 mm | |
| Height | 270 mm | |
| Depth | 232.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |