ATV340D11N4S | Schneider Electric
Frequency converter, 3-phase, 11 kW, 400 V, 24 A, ATV340D11N4S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,022.1194 € *
Standard delivery time from the manufacturer is: 9 Weeks
Frequency converter, ATV340D11N4S, Schneider Electric
The Altivar Machine ATV340 is an 11kW variable speed drive designed for heavy-duty use in 400V, 3-phase systems. It is equipped with Sercos communication protocol for efficient and reliable operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Power | 11 kW | |
| Number of phases | 3 | |
| Rated voltage | 400 V | |
| Output current | 24 A | |
| Width | 180 mm | |
| Height | 385 mm | |
| Depth | 249 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |