ATV12P037F1 | Schneider Electric
Frequency converter, 1-phase, 0.37 kW, 100 V, 2.4 A, ATV12P037F1
NCNR (non cancelable / non returnable)
Frequency converter, ATV12P037F1, Schneider Electric
Altivar Machine ATV12 is an offer of variable speed drives for commercial equipment and simple machines. The drive can feed single-phase asynchronous motors. It works at a rated power up to 0.37kW (0.55HP), and a rated voltage from 100V to 120V. It has advanced PID and catch on the fly functions, basic cabling, and easy motor control setting. Based on the needs, it can be delivered without heatsink, with embedded EMC filter, or as standard version. The Altivar 12 drive integrates as standard the Modbus communication protocol. It weighs 0.7kg.
This Altivar Machine ATV12 is designed for simple applications, in industry, commercial machines and HVAC machines such as conveyors, pumps, extractors, access barriers and treadmills. It conforms to IEC, UL and other international standards. SoMove software compatibility enables saving and transfering of configurations to spare drive, thus reducing maintenance downtime. This reference is sold individually. ATV12 can be installed alone or side by side in a multi-drive configuration. The ATV12 range meets basic machine requirements united with simplicity.
Features
- Plug and play solution
- Electrical cabinet friendly design
- For simple industrial machines
- Energy saving
- Less downtime
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Power | 0.37 kW | |
| Number of phases | 1 | |
| Rated voltage | 100 V | |
| Output current | 2.4 A | |
| Width | 72 mm | |
| Height | 143 mm | |
| Depth | 102.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | ID |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |