APMCA02LCY6RH | Schneider Electric
Power supply, 3-phase, 690 V, 200 A for electronic filtering, APMCA02LCY6RH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12,240.1020 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12,240.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12,240.1020 €
Power supply unit, APMCA02LCY6RH, Schneider Electric
The power supply for electronic filtering operates at 690 volts and 200 amps, with an IP00 rating, and is designed for 3-phase use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power supply unit | |
| Suitable for | electronic filtering | |
| Number of phases | 3 | |
| Rated voltage | 690 V | |
| Output current | 200 A | |
| Width | 269 mm | |
| Height | 1249 mm | |
| Depth | 506 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |