APM9L0CTLY6 | Schneider Electric
Control unit, 690 V, for Altivar Process Modular, APM9L0CTLY6
NCNR (non cancelable / non returnable)
Control module, APM9L0CTLY6, Schneider Electric
This ATV900 controller is a component of the altivar process modular liquid drives. It operates with a nominal supply voltage of 500V-690V. This unit is dedicated to power modules. It consists of a metal housing, a control block, a power board and a graphic terminal. It includes a Digi-Link cable, a cable for the 24V supply and cables for voltage measurement (mains, DC and motor). The dimensions are 230mm (width) x 510mm (height) x 131mm (depth). It is part of the altivar process modular Liquid offering for demanding applications.
Features
- Motor performance and connectivity
- Complete control of your applications
- Web server and services via Ethernet
- Simple integration in PLC environments
| Filter | Property | Value |
|---|---|---|
| Version | control unit | |
| Suitable for | Altivar Process Modular | |
| Rated voltage | 690 V | |
| Width | 230 mm | |
| Height | 510 mm | |
| Depth | 131 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |