APM9L0CTLN4 | Schneider Electric
Control unit, 480 V, for Altivar Process Modular, APM9L0CTLN4
NCNR (non cancelable / non returnable)
Control module, APM9L0CTLN4, Schneider Electric
This ATV900 controller is a component of the altivar process modular liquid drives. It operates at a nominal supply voltage of 380V-480V. This unit is dedicated to power modules. It consists of a metal housing, a control block, a power board and a graphic terminal. It includes a Digi-Link cable, a cable for the 24V supply and cables for voltage measurement (mains, DC and motor). The dimensions are 230 mm (width) x 510 mm (height) x 131 mm (depth). It is part of the altivar process modular Liquid offering for demanding applications.
Features
- Motor performance and connectivity
- Complete control of your applications
- Web server and services via Ethernet
- Simple integration in PLC environments
| Filter | Property | Value |
|---|---|---|
| Version | control unit | |
| Suitable for | Altivar Process Modular | |
| Rated voltage | 480 V | |
| Width | 230 mm | |
| Height | 510 mm | |
| Depth | 131 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |