APM9B0CTLN4 | Schneider Electric
Control unit, 480 V, for Altivar Process Modular, APM9B0CTLN4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5,929.9604 € *
Standard delivery time from the manufacturer is: 1 Week
Control module, APM9B0CTLN4, Schneider Electric
The LH control unit for the regeneration ATV900, APM, is a modular drive designed to operate within a voltage range of 380-480 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | control unit | |
| Suitable for | Altivar Process Modular | |
| Rated voltage | 480 V | |
| Width | 530 mm | |
| Height | 200 mm | |
| Depth | 610 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |