APM6A0CTLY6 | Schneider Electric
Control unit, 690 V, for Altivar Process Modular, APM6A0CTLY6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,940.6566 € *
Standard delivery time from the manufacturer is: 1 Week
Control module, APM6A0CTLY6, Schneider Electric
The ATV600 Control Unit is designed for standard use with a single drive, operating at a voltage range of 500 to 690V. The unit also features an APM for enhanced control and monitoring capabilities.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | control unit | |
| Suitable for | Altivar Process Modular | |
| Rated voltage | 690 V | |
| Width | 230 mm | |
| Height | 678.3 mm | |
| Depth | 108 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |