APM1L0MPMN4 | Schneider Electric
Motor protection module, 3-phase, 480 V, for Altivar Process Modular, APM1L0MPMN4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,554.2874 € *
Standard delivery time from the manufacturer is: 1 Week
Motor protection module, APM1L0MPMN4, Schneider Electric
This motor protection module is a component of altivar process modular liquid drives. It operates with a nominal supply voltage of 380V-480V. This module has an IP00 protection rating. It consists of 1 dv/dt filter and common mode filter and integrated motor terminals. It must be integrated into a cabinet. It is part of the altivar process modular Liquid offering for demanding applications.
Features
- Motor performance and connectivity
- Complete control of your applications
- Web server and services via Ethernet
- Simple integration in PLC environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection module | |
| Suitable for | Altivar Process Modular | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Width | 229 mm | |
| Height | 322 mm | |
| Depth | 337 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85049090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |