APM1L0LCMY6 | Schneider Electric
Mains choke module, 3-phase, 690 V, for Altivar Process Modular, APM1L0LCMY6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13,160.7098 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13,160.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13,160.7098 €
Mains choke module, APM1L0LCMY6, Schneider Electric
This line choke module is a component of altivar process modular liquid drives. It operates with a nominal supply voltage of 500V-690V. This module is IP00 and is compatible with 6 and 12 pulse supplies. It consists of 2 three-phase line transformers, 6 semiconductor fuses and an EMC filter. It must be integrated into a cabinet. It is part of the altivar process modular Liquid offer for demanding applications.
Features
- Motor performance and connectivity
- Complete control of your applications
- Web server and services via Ethernet
- Simple integration in PLC environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mains choke module | |
| Suitable for | Altivar Process Modular | |
| Number of phases | 3 | |
| Rated voltage | 690 V | |
| Width | 246 mm | |
| Height | 1124 mm | |
| Depth | 392 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |