APM1L0C45Y6 | Schneider Electric
Power module, 3-phase, 450 kW, 690 V, for Altivar Process Modular, APM1L0C45Y6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44,278.8052 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44,278.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
44,278.8052 €
Power module, APM1L0C45Y6, Schneider Electric
This drive power module is a component of altivar process modular liquid drives. It operates with a nominal supply voltage of 500V-690V. It is a 450 kW power module. This standard power module is designed for liquid-cooled architectures. It consists of a standard power supply and an integrated water/water heat exchanger. It must be integrated into a cabinet. It is part of the altivar process modular Liquid offering for demanding applications.
Features
- Motor performance and connectivity
- Complete control of your applications
- Web server and services via Ethernet
- Simple integration in PLC environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power module | |
| Suitable for | Altivar Process Modular | |
| Power | 450 kW | |
| Number of phases | 3 | |
| Rated voltage | 690 V | |
| Width | 232 mm | |
| Height | 1018 mm | |
| Depth | 526 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |