APM1L0C20N4 | Schneider Electric
Power module, 3-phase, 200 kW, 480 V, for Altivar Process Modular, APM1L0C20N4
Unit Price (€ / pc.)
21,064.4042 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
63,193.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
21,064.4042 €
Power module, APM1L0C20N4, Schneider Electric
The altivar process modular is a 200 Kw Standard Power Module designed to operate within a voltage range of 380 to 480V. It features an IP00 rating and utilizes liquid cooling technology for efficient operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power module | |
| Suitable for | Altivar Process Modular | |
| Power | 200 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Width | 232 mm | |
| Height | 1018 mm | |
| Depth | 526 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |