APM1B0C20Y6 | Schneider Electric
Low-voltage/generator power module, 3-phase, 200 kW, 690 V, for Altivar Process Modular, APM1B0C20Y6
NCNR (non cancelable / non returnable)
Low-voltage/generator power module, APM1B0C20Y6, Schneider Electric
This LH/Recovery power module is a component of the altivar technology modular drive.This drive power module can power 3-phase asynchronous and asynchronous motors. Works at a nominal supply voltage of 500 - 690 V. This is a power module with a power of 110. . . 200 kW. Integrates into the cabinet. It is part of the altivar process modular offering for demanding applications. The kit consists of a power supply module, three fuse holders, as well as screws and washers for the fuse.
Features
- Motor performance and connectivity
- Complete control of your applications
- Web server and services via Ethernet
- Simple integration in PLC environments
| Filter | Property | Value |
|---|---|---|
| Version | power module | |
| Suitable for | Altivar Process Modular | |
| Power | 200 kW | |
| Number of phases | 3 | |
| Rated voltage | 690 V | |
| Width | 450 mm | |
| Height | 1722 mm | |
| Depth | 290 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |